Parametric Equivalent
Direct
Direct

CRCW06036K20FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06036K20FKEBTR-ND - Tape & Reel (TR) 541-CRCW06036K20FKEBCT-ND - Cut Tape (CT) 541-CRCW06036K20FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K20FKEB |
Description | RES SMD 6.2K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K20FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06036K20FHEAP | Vishay Dale | 0 | CRCW06036K20FHEAP-ND | kr.0.22540 | Parametric Equivalent |
| ERJ-3EKF6201V | Panasonic Industry | 52.047 | P6.20KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FT6K20 | Stackpole Electronics Inc | 17.855 | RMCF0603FT6K20CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.08880 | kr.8.88 |
| 500 | kr.0.06048 | kr.30.24 |
| 1.000 | kr.0.05224 | kr.52.24 |
| 5.000 | kr.0.03829 | kr.191.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03394 | kr.339.40 |
| 20.000 | kr.0.03034 | kr.606.80 |
| 30.000 | kr.0.02854 | kr.856.20 |
| 50.000 | kr.0.02658 | kr.1,329.00 |
| 100.000 | kr.0.02418 | kr.2,418.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




