
CRCW06036K19FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06036K19FKTATR-ND - Tape & Reel (TR) 541-CRCW06036K19FKTACT-ND - Cut Tape (CT) 541-CRCW06036K19FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K19FKTA |
Description | RES SMD 6.19K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K19FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37280 | kr.9.32 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.26630 | kr.26.63 |
| 250 | kr.0.21884 | kr.54.71 |
| 500 | kr.0.19172 | kr.95.86 |
| 1.000 | kr.0.17036 | kr.170.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13106 | kr.655.30 |
| 10.000 | kr.0.12151 | kr.1,215.10 |
| 15.000 | kr.0.11686 | kr.1,752.90 |
| 25.000 | kr.0.11182 | kr.2,795.50 |
| 35.000 | kr.0.10894 | kr.3,812.90 |
| 50.000 | kr.0.10621 | kr.5,310.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

