CRCW060368K1FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16.103
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Direct


Panasonic Industry
In Stock: 1
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.725
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 132.588
Unit Price: kr.0.63000
Datasheet
68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060368K1FKTC

DigiKey Part Number
CRCW060368K1FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060368K1FKTC
Description
RES SMD 68.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060368K1FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060368K1DHEAPVishay Dale0CRCW060368K1DHEAP-NDkr.0.22540Parametric Equivalent
CRCW060368K1FKEBVishay Dale16.103541-CRCW060368K1FKEBCT-NDkr.0.63000Parametric Equivalent
CRCW060368K1FKTBVishay Dale0CRCW060368K1FKTB-NDkr.0.11626Parametric Equivalent
ERJ-3EKF6812VPanasonic Industry1P68.1KHCT-NDkr.0.63000Direct
RMCF0603FG68K1Stackpole Electronics Inc19.725RMCF0603FG68K1CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10581kr.2,116.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.10581
Unit Price with VAT:kr.0.13226