681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603681RFKEB

DigiKey Part Number
541-CRCW0603681RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0603681RFKEBCT-ND - Cut Tape (CT)
541-CRCW0603681RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603681RFKEB
Description
RES SMD 681 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603681RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603681RFHEAPVishay Dale0CRCW0603681RFHEAP-NDkr.0.23326Parametric Equivalent
CRCW0603681RFKTCVishay Dale0CRCW0603681RFKTC-NDkr.0.10581Parametric Equivalent
ERJ-3EKF6810VPanasonic Industry38.672P681HCT-NDkr.0.63000Direct
RMCF0603FG681RStackpole Electronics Inc16.832738-RMCF0603FG681RCT-NDkr.0.63000Direct
RMCF0603FT681RStackpole Electronics Inc425.045RMCF0603FT681RCT-NDkr.0.63000Direct
In-Stock: 27.770
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09700kr.9.70
250kr.0.07584kr.18.96
500kr.0.06404kr.32.02
1.000kr.0.05357kr.53.57
5.000kr.0.04037kr.201.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03350kr.335.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750