Direct
Direct
Direct
Direct

CRCW060364R9FKTA | |
|---|---|
DigiKey Part Number | CRCW060364R9FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060364R9FKTA |
Description | RES SMD 64.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060364R9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060364R9FKEA | Vishay Dale | 96.860 | 541-64.9HCT-ND | kr.0.63000 | Direct |
| ERJ-3EKF64R9V | Panasonic Industry | 17.517 | P64.9HCT-ND | kr.0.63000 | Direct |
| RC0603FR-0764R9L | YAGEO | 150.971 | 311-64.9HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FT64R9 | Stackpole Electronics Inc | 9.360 | RMCF0603FT64R9CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12866 | kr.643.30 |
| Unit Price without VAT: | kr.0.12866 |
|---|---|
| Unit Price with VAT: | kr.0.16083 |





