CRCW060363K4FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 29.961
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 74.661
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 16.486
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 153.773
Unit Price: kr.0.63000
Datasheet
63.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060363K4FKTA

DigiKey Part Number
CRCW060363K4FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060363K4FKTA
Description
RES SMD 63.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060363K4FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060363K4FKEAVishay Dale29.961541-63.4KHCT-NDkr.0.63000Direct
ERJ-3EKF6342VPanasonic Industry74.661P63.4KHCT-NDkr.0.63000Direct
RC0603FR-0763K4LYAGEO16.486311-63.4KHRCT-NDkr.0.63000Direct
RMCF0603FT63K4Stackpole Electronics Inc153.773RMCF0603FT63K4CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13545kr.677.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.13545
Unit Price with VAT:kr.0.16931