CRCW060362R0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 27.864
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02236
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.595
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 83.231
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 151.647
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.575
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.782
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.095
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.419
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02137
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.726
Unit Price: kr.0.63000
Datasheet
62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060362R0JNEAC

DigiKey Part Number
CRCW060362R0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060362R0JNEAC
Description
RES 62 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060362R0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060362R0FKEACVishay Dale27.864541-5514-1-NDkr.0.63000Parametric Equivalent
CRCW060362R0FKEBCVishay Dale0CRCW060362R0FKEBC-NDkr.0.02425Parametric Equivalent
CRCW060362R0JNEBCVishay Dale0CRCW060362R0JNEBC-NDkr.0.02236Parametric Equivalent
AC0603FR-0762RLYAGEO0YAG5346CT-NDkr.0.63000Parametric Equivalent
AC0603JR-0762RLYAGEO3.59513-AC0603JR-0762RLCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02236kr.1,341.60
Unit Price without VAT:kr.0.02236
Unit Price with VAT:kr.0.02795