Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW060362K0JNTB | |
|---|---|
DigiKey Part Number | CRCW060362K0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060362K0JNTB |
Description | RES SMD 62K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060362K0JNTB Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060362K0FKEB | Vishay Dale | 0 | CRCW060362K0FKEB-ND | kr.0.02975 | Parametric Equivalent |
| CRCW060362K0FKTA | Vishay Dale | 0 | CRCW060362K0FKTA-ND | kr.0.13545 | Parametric Equivalent |
| CRCW060362K0JNEB | Vishay Dale | 0 | CRCW060362K0JNEB-ND | kr.0.02664 | Parametric Equivalent |
| CRCW060362K0JNTA | Vishay Dale | 0 | CRCW060362K0JNTA-ND | kr.0.11101 | Parametric Equivalent |
| ERJ-3GEYJ623V | Panasonic Industry | 50.955 | P62KGCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10031 | kr.1,003.10 |
| Unit Price without VAT: | kr.0.10031 |
|---|---|
| Unit Price with VAT: | kr.0.12539 |




