
CRCW06035R76FKEA | |
|---|---|
DigiKey Part Number | 541-5.76HHTR-ND - Tape & Reel (TR) 541-5.76HHCT-ND - Cut Tape (CT) 541-5.76HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R76FKEA |
Description | RES SMD 5.76 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.76 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R76FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05908 | kr.295.40 |
| 10.000 | kr.0.05061 | kr.506.10 |
| 15.000 | kr.0.04796 | kr.719.40 |
| 25.000 | kr.0.04526 | kr.1,131.50 |
| 35.000 | kr.0.04346 | kr.1,521.10 |
| 50.000 | kr.0.04191 | kr.2,095.50 |
| 60.000 | kr.0.04118 | kr.2,470.80 |
| 120.000 | kr.0.03880 | kr.4,656.00 |
| 125.000 | kr.0.03867 | kr.4,833.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.24500 | kr.2.45 |
| 25 | kr.0.18560 | kr.4.64 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.12580 | kr.12.58 |
| 250 | kr.0.09984 | kr.24.96 |
| 500 | kr.0.08502 | kr.42.51 |
| 1.000 | kr.0.07340 | kr.73.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 25 | kr.0.18440 | kr.4.61 |
| 50 | kr.0.15100 | kr.7.55 |
| 100 | kr.0.12480 | kr.12.48 |
| 250 | kr.0.09908 | kr.24.77 |
| 500 | kr.0.08436 | kr.42.18 |
| 1.000 | kr.0.07283 | kr.72.83 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

