Direct
Similar
Similar

CRCW06035R62FNEA | |
|---|---|
DigiKey Part Number | 541-5.62HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06035R62FNEA |
Description | RES SMD 5.62 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R62FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FT5R62 | Stackpole Electronics Inc | 0 | RMCF0603FT5R62CT-ND | kr.0.63000 | Direct |
| AC0603FR-075R62L | YAGEO | 0 | AC0603FR-075R62L-ND | kr.0.05341 | Similar |
| RC0603FR-075R62L | YAGEO | 1.136 | 311-5.62HRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05727 | kr.1,145.40 |
| Unit Price without VAT: | kr.0.05727 |
|---|---|
| Unit Price with VAT: | kr.0.07159 |




