Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW06035R60JNEB | |
|---|---|
DigiKey Part Number | CRCW06035R60JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06035R60JNEB |
Description | RES SMD 5.6 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R60JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035R60FKTB | Vishay Dale | 0 | CRCW06035R60FKTB-ND | kr.0.12766 | Parametric Equivalent |
| CRCW06035R60FNEB | Vishay Dale | 0 | CRCW06035R60FNEB-ND | kr.0.05449 | Parametric Equivalent |
| CRCW06035R60FNTA | Vishay Dale | 0 | CRCW06035R60FNTA-ND | kr.0.14128 | Parametric Equivalent |
| CRCW06035R60JNTA | Vishay Dale | 0 | CRCW06035R60JNTA-ND | kr.0.11605 | Parametric Equivalent |
| RMCF0603JT5R60 | Stackpole Electronics Inc | 6.776 | RMCF0603JT5R60CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02664 | kr.532.80 |
| Unit Price without VAT: | kr.0.02664 |
|---|---|
| Unit Price with VAT: | kr.0.03330 |



