
CRCW06035R60FKEA | |
---|---|
DigiKey Part Number | 541-5.60HHTR-ND - Tape & Reel (TR) 541-5.60HHCT-ND - Cut Tape (CT) 541-5.60HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R60FKEA |
Description | RES SMD 5.6 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R60FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
25 | kr.0.18440 | kr.4.61 |
50 | kr.0.15100 | kr.7.55 |
100 | kr.0.12480 | kr.12.48 |
250 | kr.0.09908 | kr.24.77 |
500 | kr.0.08460 | kr.42.30 |
1.000 | kr.0.07283 | kr.72.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.05562 | kr.278.10 |
10.000 | kr.0.04177 | kr.417.70 |
15.000 | kr.0.04148 | kr.622.20 |
25.000 | kr.0.04116 | kr.1,029.00 |
35.000 | kr.0.04096 | kr.1,433.60 |
50.000 | kr.0.04077 | kr.2,038.50 |
60.000 | kr.0.04068 | kr.2,440.80 |
120.000 | kr.0.03850 | kr.4,620.00 |
125.000 | kr.0.03837 | kr.4,796.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |