
CRCW06035R11FNEA | |
|---|---|
DigiKey Part Number | 541-5.11HTR-ND - Tape & Reel (TR) 541-5.11HCT-ND - Cut Tape (CT) 541-5.11HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R11FNEA |
Description | RES SMD 5.11 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R11FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FT5R11 | Stackpole Electronics Inc | 50.958 | 738-RMCF0603FT5R11CT-ND | kr.0.63000 | Direct |
| AC0603FR-075R11L | YAGEO | 1.570 | 13-AC0603FR-075R11LCT-ND | kr.0.63000 | Similar |
| RC0603FR-075R11L | YAGEO | 270.184 | 311-5.11HRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06840 | kr.342.00 |
| 10.000 | kr.0.06164 | kr.616.40 |
| 15.000 | kr.0.05917 | kr.887.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.15030 | kr.15.03 |
| 250 | kr.0.12048 | kr.30.12 |
| 500 | kr.0.10334 | kr.51.67 |
| 1.000 | kr.0.08984 | kr.89.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

