5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035R11FNEA

DigiKey Part Number
541-5.11HTR-ND - Tape & Reel (TR)
541-5.11HCT-ND - Cut Tape (CT)
541-5.11HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035R11FNEA
Description
RES SMD 5.11 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035R11FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT5R11Stackpole Electronics Inc50.958738-RMCF0603FT5R11CT-NDkr.0.63000Direct
AC0603FR-075R11LYAGEO1.57013-AC0603FR-075R11LCT-NDkr.0.63000Similar
RC0603FR-075R11LYAGEO270.184311-5.11HRCT-NDkr.0.63000Similar
In-Stock: 17.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06840kr.342.00
10.000kr.0.06164kr.616.40
15.000kr.0.05917kr.887.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.21800kr.5.45
50kr.0.18000kr.9.00
100kr.0.15030kr.15.03
250kr.0.12048kr.30.12
500kr.0.10334kr.51.67
1.000kr.0.08984kr.89.84
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750