CRCW06035M60JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.06782
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 990
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 945
Unit Price: kr.0.63000
Datasheet
5.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035M60JNEA

DigiKey Part Number
541-5.6MGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06035M60JNEA
Description
RES SMD 5.6M OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035M60JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGV0603J5M6TE Connectivity Passive Product0CRGV0603J5M6-NDkr.0.06782Direct
RMCF0603JT5M60Stackpole Electronics Inc990RMCF0603JT5M60CT-NDkr.0.63000Direct
CR0603-JW-565ELFBourns Inc.945CR0603-JW-565ELFCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03536kr.707.20
Unit Price without VAT:kr.0.03536
Unit Price with VAT:kr.0.04420