Parametric Equivalent
Direct
Direct

CRCW06035K90FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06035K90FKEBTR-ND - Tape & Reel (TR) 541-CRCW06035K90FKEBCT-ND - Cut Tape (CT) 541-CRCW06035K90FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K90FKEB |
Description | RES SMD 5.9K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K90FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035K90DHEAP | Vishay Dale | 0 | CRCW06035K90DHEAP-ND | kr.0.22540 | Parametric Equivalent |
| ERJ-3EKF5901V | Panasonic Industry | 122.610 | P5.90KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FT5K90 | Stackpole Electronics Inc | 278.862 | RMCF0603FT5K90CT-ND | kr.0.63000 | Direct |




