5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K60JNEA

DigiKey Part Number
541-5.6KGTR-ND - Tape & Reel (TR)
541-5.6KGCT-ND - Cut Tape (CT)
541-5.6KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035K60JNEA
Description
RES SMD 5.6K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K60JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17700kr.1.77
25kr.0.13160kr.3.29
50kr.0.10620kr.5.31
100kr.0.08720kr.8.72
250kr.0.06776kr.16.94
500kr.0.05688kr.28.44
1.000kr.0.04841kr.48.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02137kr.106.85
10.000kr.0.02089kr.208.90
15.000kr.0.02073kr.310.95
25.000kr.0.02055kr.513.75
35.000kr.0.02043kr.715.05
50.000kr.0.02032kr.1,016.00
60.000kr.0.02027kr.1,216.20
120.000kr.0.02009kr.2,410.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750