CRCW06035K11DKTAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20619
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18954
Datasheet
5.11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K11DKTAP

DigiKey Part Number
CRCW06035K11DKTAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06035K11DKTAP
Description
RES SMD 5.11KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K11DKTAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06035K11DKEAPVishay Dale0CRCW06035K11DKEAP-NDkr.0.22540Parametric Equivalent
CRCW06035K11DKEBPVishay Dale0CRCW06035K11DKEBP-NDkr.0.20619Parametric Equivalent
CRCW06035K11DKECPVishay Dale0CRCW06035K11DKECP-NDkr.0.18954Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29302kr.1,465.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.29302
Unit Price with VAT:kr.0.36628