Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06035K10JNTB | |
|---|---|
DigiKey Part Number | CRCW06035K10JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06035K10JNTB |
Description | RES SMD 5.1K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K10JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035K10FKEB | Vishay Dale | 17.699 | 541-CRCW06035K10FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW06035K10JNTA | Vishay Dale | 0 | CRCW06035K10JNTA-ND | kr.0.12948 | Parametric Equivalent |
| CRCW06035K10JNTC | Vishay Dale | 0 | CRCW06035K10JNTC-ND | kr.0.09129 | Parametric Equivalent |
| ERJ-3GEYJ512V | Panasonic Industry | 78.341 | P5.1KGCT-ND | kr.0.63000 | Direct |
| RMCF0603JG5K10 | Stackpole Electronics Inc | 6.724 | 738-RMCF0603JG5K10CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10031 | kr.1,003.10 |
| Unit Price without VAT: | kr.0.10031 |
|---|---|
| Unit Price with VAT: | kr.0.12539 |




