
CRCW06035K05FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW06035K05FKEATR-ND - Tape & Reel (TR) 541-CRCW06035K05FKEACT-ND - Cut Tape (CT) 541-CRCW06035K05FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K05FKEA |
Description | RES SMD 5.05K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 5.05 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K05FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 25 | kr.0.22080 | kr.5.52 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15150 | kr.15.15 |
| 250 | kr.0.12148 | kr.30.37 |
| 500 | kr.0.10398 | kr.51.99 |
| 1.000 | kr.0.09035 | kr.90.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06472 | kr.323.60 |
| 10.000 | kr.0.05878 | kr.587.80 |
| 15.000 | kr.0.05589 | kr.838.35 |
| 25.000 | kr.0.05277 | kr.1,319.25 |
| 35.000 | kr.0.05098 | kr.1,784.30 |
| 50.000 | kr.0.04929 | kr.2,464.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

