
CRCW060357K6FKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW060357K6FKTATR-ND - Tape & Reel (TR) 541-CRCW060357K6FKTACT-ND - Cut Tape (CT) 541-CRCW060357K6FKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060357K6FKTA  | 
Description  | RES SMD 57.6K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 57.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060357K6FKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 25 | kr.0.35600 | kr.8.90 | 
| 50 | kr.0.29820 | kr.14.91 | 
| 100 | kr.0.25280 | kr.25.28 | 
| 250 | kr.0.20864 | kr.52.16 | 
| 500 | kr.0.18292 | kr.91.46 | 
| 1.000 | kr.0.16243 | kr.162.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13252 | kr.662.60 | 
| 10.000 | kr.0.12593 | kr.1,259.30 | 
| 15.000 | kr.0.11817 | kr.1,772.55 | 
| 25.000 | kr.0.10164 | kr.2,541.00 | 
| 35.000 | kr.0.10125 | kr.3,543.75 | 
| 50.000 | kr.0.10085 | kr.5,042.50 | 
| 60.000 | kr.0.10066 | kr.6,039.60 | 
| 120.000 | kr.0.10001 | kr.12,001.20 | 
| 125.000 | kr.0.09997 | kr.12,496.25 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

