CRCW060356R0JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 27.583
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 20.154
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01703
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 199.826
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 62.771
Unit Price: kr.0.63000
Datasheet
56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060356R0JNTA

DigiKey Part Number
CRCW060356R0JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060356R0JNTA
Description
RES SMD 56 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060356R0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060356R0JNEAVishay Dale27.583541-56GCT-NDkr.0.63000Direct
ERJ-3GEYJ560VPanasonic Industry20.154P56GCT-NDkr.0.63000Direct
RMCF0603JG56R0Stackpole Electronics Inc0RMCF0603JG56R0TR-NDkr.0.01703Direct
RMCF0603JT56R0Stackpole Electronics Inc199.826RMCF0603JT56R0CT-NDkr.0.63000Direct
RC0603JR-0756RLYAGEO62.771311-56GRCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12350kr.617.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.12350
Unit Price with VAT:kr.0.15438