
CRCW060356K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060356K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060356K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060356K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060356K0FKEAHP |
Description | RES SMD 56K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.41280 | kr.10.32 |
| 50 | kr.0.34740 | kr.17.37 |
| 100 | kr.0.29610 | kr.29.61 |
| 250 | kr.0.24488 | kr.61.22 |
| 500 | kr.0.21538 | kr.107.69 |
| 1.000 | kr.0.19204 | kr.192.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14897 | kr.744.85 |
| 10.000 | kr.0.13855 | kr.1,385.50 |
| 15.000 | kr.0.13348 | kr.2,002.20 |
| 25.000 | kr.0.12798 | kr.3,199.50 |
| 35.000 | kr.0.12484 | kr.4,369.40 |
| 50.000 | kr.0.12186 | kr.6,093.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

