
CRCW0603549KFKEA | |
|---|---|
DigiKey Part Number | 541-549KHTR-ND - Tape & Reel (TR) 541-549KHCT-ND - Cut Tape (CT) 541-549KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603549KFKEA |
Description | RES SMD 549K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603549KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15400 | kr.3.85 |
| 50 | kr.0.12440 | kr.6.22 |
| 100 | kr.0.10190 | kr.10.19 |
| 250 | kr.0.07976 | kr.19.94 |
| 500 | kr.0.06718 | kr.33.59 |
| 1.000 | kr.0.05737 | kr.57.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04027 | kr.201.35 |
| 10.000 | kr.0.03595 | kr.359.50 |
| 15.000 | kr.0.03386 | kr.507.90 |
| 25.000 | kr.0.03159 | kr.789.75 |
| 35.000 | kr.0.03029 | kr.1,060.15 |
| 50.000 | kr.0.02907 | kr.1,453.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

