CRCW060352K3FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.39445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Direct


Panasonic Industry
In Stock: 7.987
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 37.243
Unit Price: kr.0.63000
Datasheet
52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060352K3FKTB

DigiKey Part Number
CRCW060352K3FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060352K3FKTB
Description
RES SMD 52.3K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060352K3FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060352K3DHEAPVishay Dale0CRCW060352K3DHEAP-NDkr.0.22540Parametric Equivalent
CRCW060352K3DHTAPVishay Dale0CRCW060352K3DHTAP-NDkr.0.39445Parametric Equivalent
CRCW060352K3DKEAPVishay Dale0CRCW060352K3DKEAP-NDkr.0.22540Parametric Equivalent
ERJ-3EKF5232VPanasonic Industry7.987P52.3KHCT-NDkr.0.63000Direct
RMCF0603FT52K3Stackpole Electronics Inc37.243RMCF0603FT52K3CT-NDkr.0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11626kr.1,162.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11626
Unit Price with VAT:kr.0.14533