
CRCW060351K0JNEA | |
---|---|
DigiKey Part Number | 541-51KGTR-ND - Tape & Reel (TR) 541-51KGCT-ND - Cut Tape (CT) 541-51KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060351K0JNEA |
Description | RES SMD 51K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351K0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
25 | kr.0.13320 | kr.3.33 |
50 | kr.0.10760 | kr.5.38 |
100 | kr.0.08830 | kr.8.83 |
250 | kr.0.06860 | kr.17.15 |
500 | kr.0.05760 | kr.28.80 |
1.000 | kr.0.04902 | kr.49.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03494 | kr.174.70 |
10.000 | kr.0.02805 | kr.280.50 |
35.000 | kr.0.02693 | kr.942.55 |
50.000 | kr.0.02579 | kr.1,289.50 |
60.000 | kr.0.02526 | kr.1,515.60 |
120.000 | kr.0.02352 | kr.2,822.40 |
125.000 | kr.0.02343 | kr.2,928.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |