
CRCW06034R99FNTA | |
|---|---|
DigiKey Part Number | 541-CRCW06034R99FNTATR-ND - Tape & Reel (TR) 541-CRCW06034R99FNTACT-ND - Cut Tape (CT) 541-CRCW06034R99FNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R99FNTA |
Description | RES SMD 4.99 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R99FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R99FNEA | Vishay Dale | 20.406 | 541-4.99HCT-ND | kr.0.63000 | Direct |
| RMCF0603FT4R99 | Stackpole Electronics Inc | 33.476 | RMCF0603FT4R99CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50700 | kr.5.07 |
| 25 | kr.0.39560 | kr.9.89 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28400 | kr.28.40 |
| 250 | kr.0.23460 | kr.58.65 |
| 500 | kr.0.20606 | kr.103.03 |
| 1.000 | kr.0.18354 | kr.183.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14200 | kr.710.00 |
| 10.000 | kr.0.13195 | kr.1,319.50 |
| 15.000 | kr.0.12705 | kr.1,905.75 |
| 25.000 | kr.0.12174 | kr.3,043.50 |
| 35.000 | kr.0.11871 | kr.4,154.85 |
| 50.000 | kr.0.11583 | kr.5,791.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

