
CRCW06034R99FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06034R99FKTATR-ND - Tape & Reel (TR) 541-CRCW06034R99FKTACT-ND - Cut Tape (CT) 541-CRCW06034R99FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R99FKTA |
Description | RES SMD 4.99 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R99FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48600 | kr.4.86 |
| 25 | kr.0.37880 | kr.9.47 |
| 50 | kr.0.31740 | kr.15.87 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.22348 | kr.55.87 |
| 500 | kr.0.19622 | kr.98.11 |
| 1.000 | kr.0.17478 | kr.174.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14335 | kr.716.75 |
| 10.000 | kr.0.13320 | kr.1,332.00 |
| 15.000 | kr.0.12825 | kr.1,923.75 |
| 25.000 | kr.0.11503 | kr.2,875.75 |
| 35.000 | kr.0.11458 | kr.4,010.30 |
| 50.000 | kr.0.11415 | kr.5,707.50 |
| 60.000 | kr.0.11394 | kr.6,836.40 |
| 120.000 | kr.0.11110 | kr.13,332.00 |
| 125.000 | kr.0.11087 | kr.13,858.75 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

