4.75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R75FKTA

DigiKey Part Number
541-CRCW06034R75FKTATR-ND - Tape & Reel (TR)
541-CRCW06034R75FKTACT-ND - Cut Tape (CT)
541-CRCW06034R75FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034R75FKTA
Description
RES SMD 4.75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R75FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034R75FNEAVishay Dale12.450541-CRCW06034R75FNEACT-NDkr.0.63000Direct
In-Stock: 4.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50700kr.5.07
25kr.0.39560kr.9.89
50kr.0.33340kr.16.67
100kr.0.28400kr.28.40
250kr.0.23460kr.58.65
500kr.0.20606kr.103.03
1.000kr.0.18354kr.183.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14200kr.710.00
10.000kr.0.13195kr.1,319.50
15.000kr.0.12705kr.1,905.75
25.000kr.0.12174kr.3,043.50
35.000kr.0.11871kr.4,154.85
50.000kr.0.11583kr.5,791.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250