
CRCW06034R70FNEA | |
|---|---|
DigiKey Part Number | 541-2937-2-ND - Tape & Reel (TR) 541-2937-1-ND - Cut Tape (CT) 541-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70FNEA |
Description | RES SMD 4.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.21760 | kr.5.44 |
| 50 | kr.0.17920 | kr.8.96 |
| 100 | kr.0.14910 | kr.14.91 |
| 250 | kr.0.11904 | kr.29.76 |
| 500 | kr.0.10228 | kr.51.14 |
| 1.000 | kr.0.08890 | kr.88.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07058 | kr.352.90 |
| 10.000 | kr.0.06278 | kr.627.80 |
| 15.000 | kr.0.05973 | kr.895.95 |
| 25.000 | kr.0.05644 | kr.1,411.00 |
| 35.000 | kr.0.05455 | kr.1,909.25 |
| 50.000 | kr.0.05448 | kr.2,724.00 |
| 60.000 | kr.0.05193 | kr.3,115.80 |
| 120.000 | kr.0.04919 | kr.5,902.80 |
| 125.000 | kr.0.04904 | kr.6,130.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

