CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R70FKEAC

DigiKey Part Number
541-4032-2-ND - Tape & Reel (TR)
541-4032-1-ND - Cut Tape (CT)
541-4032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034R70FKEAC
Description
RES 4.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R70FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32520kr.8.13
50kr.0.27260kr.13.63
100kr.0.23040kr.23.04
250kr.0.17128kr.42.82
500kr.0.15924kr.79.62
1.000kr.0.12160kr.121.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09037kr.451.85
10.000kr.0.08936kr.893.60
15.000kr.0.08884kr.1,332.60
25.000kr.0.08825kr.2,206.25
35.000kr.0.08789kr.3,076.15
50.000kr.0.08754kr.4,377.00
60.000kr.0.08737kr.5,242.20
120.000kr.0.08678kr.10,413.60
125.000kr.0.08675kr.10,843.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500