CRCW06034K99DKEAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 441.669
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13376
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05786
Datasheet
4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K99DKEAP

DigiKey Part Number
CRCW06034K99DKEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K99DKEAP
Description
RES SMD 4.99KOHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K99DKEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034K99FKEAVishay Dale441.669541-4.99KHCT-NDkr.0.63000Similar
AF0603DR-074K99LYAGEO0AF0603DR-074K99L-NDkr.0.13376Similar
RC0603DR-074K99LYAGEO0RC0603DR-074K99L-NDkr.0.05786Similar
Obsolete
This product is no longer manufactured. View Substitutes