CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K87FKEAC

DigiKey Part Number
541-CRCW06034K87FKEACTR-ND - Tape & Reel (TR)
541-CRCW06034K87FKEACCT-ND - Cut Tape (CT)
541-CRCW06034K87FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K87FKEAC
Description
RES 4.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K87FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13840kr.3.46
50kr.0.11260kr.5.63
100kr.0.09150kr.9.15
250kr.0.07168kr.17.92
500kr.0.06028kr.30.14
1.000kr.0.05139kr.51.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03494kr.174.70
10.000kr.0.02116kr.211.60
15.000kr.0.02099kr.314.85
25.000kr.0.02081kr.520.25
35.000kr.0.02069kr.724.15
50.000kr.0.02058kr.1,029.00
60.000kr.0.02052kr.1,231.20
120.000kr.0.02034kr.2,440.80
125.000kr.0.02033kr.2,541.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000