CRCW06034K70JNEB is out of stock and backorders are currently unavailable.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 6.931
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: kr.0.11590
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: kr.0.10547
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: kr.0.09100
Datasheet

Direct


Panasonic Electronic Components
cms-in-stock: 447.304
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
cms-in-stock: 2.233
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
cms-in-stock: 59.260
Unit Price: kr.0.63000
Datasheet
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cms-photo-disclaimer

CRCW06034K70JNEB

cms-digikey-product-number
541-CRCW06034K70JNEBTR-ND - Tape & Reel (TR)
541-CRCW06034K70JNEBCT-ND - Cut Tape (CT)
541-CRCW06034K70JNEBDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
CRCW06034K70JNEB
cms-description
RES SMD 4.7K OHM 5% 1/8W 0603
cms-customer-reference
cms-detailed-description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
CRCW06034K70JNEB Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. cms-view-ph0-or-ph1
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.000kr.0.03034kr.303.40
cms-manufacturer-standard-package
Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.0.63000kr.0.63
10kr.0.15800kr.1.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750