
CRCW06034K70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7KSATR-ND - Tape & Reel (TR) 541-4.7KSACT-ND - Cut Tape (CT) 541-4.7KSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K70JNEAHP |
Description | RES SMD 4.7K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K70JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.47400 | kr.4.74 |
| 25 | kr.0.37120 | kr.9.28 |
| 50 | kr.0.31240 | kr.15.62 |
| 100 | kr.0.26620 | kr.26.62 |
| 250 | kr.0.21940 | kr.54.85 |
| 500 | kr.0.19264 | kr.96.32 |
| 1.000 | kr.0.17146 | kr.171.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14044 | kr.702.20 |
| 10.000 | kr.0.12989 | kr.1,298.90 |
| 15.000 | kr.0.12554 | kr.1,883.10 |
| 25.000 | kr.0.12025 | kr.3,006.25 |
| 35.000 | kr.0.11458 | kr.4,010.30 |
| 50.000 | kr.0.10750 | kr.5,375.00 |
| 60.000 | kr.0.10730 | kr.6,438.00 |
| 120.000 | kr.0.10662 | kr.12,794.40 |
| 125.000 | kr.0.10658 | kr.13,322.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

