4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70FKEBC

DigiKey Part Number
541-CRCW06034K70FKEBCTR-ND - Tape & Reel (TR)
541-CRCW06034K70FKEBCCT-ND - Cut Tape (CT)
541-CRCW06034K70FKEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K70FKEBC
Description
RES 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K70FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18300kr.1.83
25kr.0.13640kr.3.41
50kr.0.11120kr.5.56
100kr.0.09040kr.9.04
250kr.0.07080kr.17.70
500kr.0.05954kr.29.77
1.000kr.0.05075kr.50.75
5.000kr.0.03685kr.184.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02770kr.277.00
20.000kr.0.02736kr.547.20
30.000kr.0.02719kr.815.70
50.000kr.0.02697kr.1,348.50
70.000kr.0.02599kr.1,819.30
100.000kr.0.02507kr.2,507.00
120.000kr.0.02463kr.2,955.60
240.000kr.0.02410kr.5,784.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750