
CRCW06034K70FKEAC | |
|---|---|
cms-digikey-product-number | 541-5454-2-ND - Tape & Reel (TR) 541-5454-1-ND - Cut Tape (CT) 541-5454-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW06034K70FKEAC |
cms-description | RES 4.7K OHM 1% 1/10W 0603 |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW06034K70FKEAC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18300 | kr.1.83 |
| 25 | kr.0.13640 | kr.3.41 |
| 50 | kr.0.11120 | kr.5.56 |
| 100 | kr.0.09040 | kr.9.04 |
| 250 | kr.0.07080 | kr.17.70 |
| 500 | kr.0.05954 | kr.29.77 |
| 1.000 | kr.0.05075 | kr.50.75 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | kr.0.02796 | kr.139.80 |
| 10.000 | kr.0.02770 | kr.277.00 |
| 15.000 | kr.0.02750 | kr.412.50 |
| 25.000 | kr.0.02726 | kr.681.50 |
| 35.000 | kr.0.02712 | kr.949.20 |
| 50.000 | kr.0.02697 | kr.1,348.50 |
| 60.000 | kr.0.02642 | kr.1,585.20 |
| 120.000 | kr.0.02463 | kr.2,955.60 |
| 125.000 | kr.0.02454 | kr.3,067.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

