49.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060349R9FKTAHP

DigiKey Part Number
541-CRCW060349R9FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW060349R9FKTAHPCT-ND - Cut Tape (CT)
541-CRCW060349R9FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349R9FKTAHP
Description
CRCW0603-HP 100 49R9 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060349R9FKEAHPVishay Dale154.061541-49.9SCT-NDkr.0.95000Parametric Equivalent
In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.34900kr.43.49
25kr.3.78120kr.94.53
50kr.3.45020kr.172.51
100kr.3.18900kr.318.90
250kr.2.92300kr.730.75
500kr.2.76932kr.1,384.66
1.000kr.2.64689kr.2,646.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.35799kr.11,789.95
10.000kr.2.30274kr.23,027.40
15.000kr.2.27579kr.34,136.85
25.000kr.2.24655kr.56,163.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750