CRCW060349R9FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 375.872
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 433.928
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01842
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 258.993
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02710
Datasheet
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

CRCW060349R9FKEA

DigiKey Part Number
541-49.9HTR-ND - Tape & Reel (TR)
541-49.9HCT-ND - Cut Tape (CT)
541-49.9HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349R9FKEA
Description
RES SMD 49.9 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349R9FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF49R9VPanasonic Industry375.872P49.9HCT-NDkr.0.63000Direct
RC0603FR-0749R9LYAGEO433.928311-49.9HRCT-NDkr.0.63000Direct
RMCF0603FG49R9Stackpole Electronics Inc0RMCF0603FG49R9TR-NDkr.0.01842Direct
RMCF0603FT49R9Stackpole Electronics Inc258.993RMCF0603FT49R9CT-NDkr.0.63000Direct
CR0603AFX-49R9ELFBourns Inc.0118-CR0603AFX-49R9ELFTR-NDkr.0.02710Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.15200kr.3.80
50kr.0.12300kr.6.15
100kr.0.10080kr.10.08
250kr.0.07888kr.19.72
500kr.0.06644kr.33.22
1.000kr.0.05674kr.56.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03983kr.199.15
10.000kr.0.03556kr.355.60
15.000kr.0.03349kr.502.35
25.000kr.0.03124kr.781.00
35.000kr.0.02996kr.1,048.60
50.000kr.0.02875kr.1,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750