
CRCW0603499RFKEAHP | |
|---|---|
DigiKey Part Number | 541-499STR-ND - Tape & Reel (TR) 541-499SCT-ND - Cut Tape (CT) 541-499SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603499RFKEAHP |
Description | RES SMD 499 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603499RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36280 | kr.9.07 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.25870 | kr.25.87 |
| 250 | kr.0.21252 | kr.53.13 |
| 500 | kr.0.18588 | kr.92.94 |
| 1.000 | kr.0.16497 | kr.164.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12662 | kr.633.10 |
| 10.000 | kr.0.11728 | kr.1,172.80 |
| 15.000 | kr.0.11274 | kr.1,691.10 |
| 25.000 | kr.0.10781 | kr.2,695.25 |
| 35.000 | kr.0.10499 | kr.3,674.65 |
| 50.000 | kr.0.10233 | kr.5,116.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

