
CRCW0603499RDHEAP | |
---|---|
DigiKey Part Number | 541-499AYTR-ND - Tape & Reel (TR) 541-499AYCT-ND - Cut Tape (CT) 541-499AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603499RDHEAP |
Description | RES SMD 499 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603499RDHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.69800 | kr.6.98 |
25 | kr.0.55280 | kr.13.82 |
50 | kr.0.47240 | kr.23.62 |
100 | kr.0.34560 | kr.34.56 |
250 | kr.0.30156 | kr.75.39 |
500 | kr.0.28646 | kr.143.23 |
1.000 | kr.0.27366 | kr.273.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.21930 | kr.1,096.50 |
10.000 | kr.0.18372 | kr.1,837.20 |
15.000 | kr.0.17945 | kr.2,691.75 |
25.000 | kr.0.17508 | kr.4,377.00 |
35.000 | kr.0.17446 | kr.6,106.10 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |