
CRCW060347R0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060347R0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060347R0JNEBCT-ND - Cut Tape (CT) 541-CRCW060347R0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347R0JNEB |
Description | RES SMD 47 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347R0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060347R0FKEB | Vishay Dale | 12.401 | 541-CRCW060347R0FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW060347R0JNTC | Vishay Dale | 0 | CRCW060347R0JNTC-ND | kr.0.09129 | Parametric Equivalent |
| ERJ-3GEYJ470V | Panasonic Industry | 1.163.850 | P47GCT-ND | kr.0.63000 | Direct |
| RMCF0603JG47R0 | Stackpole Electronics Inc | 19.675 | 738-RMCF0603JG47R0CT-ND | kr.0.63000 | Direct |
| RMCF0603JT47R0 | Stackpole Electronics Inc | 42.007 | RMCF0603JT47R0CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13440 | kr.3.36 |
| 50 | kr.0.10900 | kr.5.45 |
| 100 | kr.0.08880 | kr.8.88 |
| 250 | kr.0.06924 | kr.17.31 |
| 500 | kr.0.05820 | kr.29.10 |
| 1.000 | kr.0.04958 | kr.49.58 |
| 5.000 | kr.0.03582 | kr.179.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02946 | kr.294.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

