Upgrade
Upgrade
Direct
Direct

CRCW060347R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-47AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060347R0JNEAIF |
Description | RES SMD 47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347R0JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060347R0FKEAHP | Vishay Dale | 39.003 | 541-47.0SCT-ND | kr.0.95000 | Upgrade |
| CRCW060347R0JNEAHP | Vishay Dale | 611 | 541-47SACT-ND | kr.0.95000 | Upgrade |
| RPC0603JT47R0 | Stackpole Electronics Inc | 0 | RPC0603JT47R0-ND | kr.0.11054 | Direct |
| SR0603JR-0747RL | YAGEO | 0 | SR0603JR-0747RL-ND | kr.0.15473 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54095 | kr.2,704.75 |
| Unit Price without VAT: | kr.0.54095 |
|---|---|
| Unit Price with VAT: | kr.0.67619 |




