MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347R0JNEAHP

DigiKey Part Number
541-47SATR-ND - Tape & Reel (TR)
541-47SACT-ND - Cut Tape (CT)
541-47SADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347R0JNEAHP
Description
RES SMD 47 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44800kr.4.48
25kr.0.34800kr.8.70
50kr.0.29320kr.14.66
100kr.0.24580kr.24.58
250kr.0.20404kr.51.01
500kr.0.17868kr.89.34
1.000kr.0.15859kr.158.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12914kr.645.70
10.000kr.0.11640kr.1,164.00
15.000kr.0.11240kr.1,686.00
25.000kr.0.10834kr.2,708.50
35.000kr.0.10458kr.3,660.30
50.000kr.0.10085kr.5,042.50
60.000kr.0.10066kr.6,039.60
120.000kr.0.09900kr.11,880.00
125.000kr.0.09878kr.12,347.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500