Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

| CRCW0603453KFKTB | |
|---|---|
| DigiKey Part Number | CRCW0603453KFKTB-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0603453KFKTB | 
| Description | RES SMD 453K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 453 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0603453KFKTB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.11736 | kr.1,173.60 | 
| Unit Price without VAT: | kr.0.11736 | 
|---|---|
| Unit Price with VAT: | kr.0.14670 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark