CRCW0603442KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 21.449
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03003
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03003
Datasheet

Direct


Panasonic Electronic Components
In Stock: 18.467
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 15.346
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26.424
Unit Price: kr.0.64000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603442KFKTA

DigiKey Part Number
CRCW0603442KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603442KFKTA
Description
RES SMD 442K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603442KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12988kr.649.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12988
Unit Price with VAT:kr.0.16235