
CRCW0603430RJNEA | |
|---|---|
DigiKey Part Number | 541-430GTR-ND - Tape & Reel (TR) 541-430GCT-ND - Cut Tape (CT) 541-430GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603430RJNEA |
Description | RES SMD 430 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603430RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02853 | kr.142.65 |
| 10.000 | kr.0.02827 | kr.282.70 |
| 35.000 | kr.0.02714 | kr.949.90 |
| 50.000 | kr.0.02599 | kr.1,299.50 |
| 60.000 | kr.0.02546 | kr.1,527.60 |
| 120.000 | kr.0.02370 | kr.2,844.00 |
| 125.000 | kr.0.02361 | kr.2,951.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.18100 | kr.1.81 |
| 25 | kr.0.13400 | kr.3.35 |
| 50 | kr.0.10840 | kr.5.42 |
| 100 | kr.0.08900 | kr.8.90 |
| 250 | kr.0.06916 | kr.17.29 |
| 500 | kr.0.05806 | kr.29.03 |
| 1.000 | kr.0.04941 | kr.49.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.06860 | kr.17.15 |
| 500 | kr.0.05760 | kr.28.80 |
| 1.000 | kr.0.04902 | kr.49.02 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

