Direct
Direct
Direct
Direct
Direct

CRCW0603412RFKTA | |
|---|---|
DigiKey Part Number | CRCW0603412RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603412RFKTA |
Description | RES SMD 412 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603412RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603412RFKEA | Vishay Dale | 44.115 | 541-412HCT-ND | kr.0.63000 | Direct |
| ERJ-3EKF4120V | Panasonic Industry | 82.952 | P412HCT-ND | kr.0.63000 | Direct |
| RC0603FR-07412RL | YAGEO | 835 | 311-412HRCT-ND | kr.0.63000 | Direct |
| RMCF0603FG412R | Stackpole Electronics Inc | 9.965 | 738-RMCF0603FG412RCT-ND | kr.0.63000 | Direct |
| RMCF0603FT412R | Stackpole Electronics Inc | 23.559 | RMCF0603FT412RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11654 | kr.582.70 |
| Unit Price without VAT: | kr.0.11654 |
|---|---|
| Unit Price with VAT: | kr.0.14568 |





