Parametric Equivalent
Direct
Direct
Direct

CRCW060340K2FKTB | |
|---|---|
DigiKey Part Number | CRCW060340K2FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060340K2FKTB |
Description | RES SMD 40.2K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060340K2FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060340K2FKEB | Vishay Dale | 168 | 541-CRCW060340K2FKEBCT-ND | kr.0.63000 | Parametric Equivalent |
| ERJ-3EKF4022V | Panasonic Industry | 38.910 | P40.2KHCT-ND | kr.0.63000 | Direct |
| RMCF0603FG40K2 | Stackpole Electronics Inc | 62.728 | RMCF0603FG40K2CT-ND | kr.0.63000 | Direct |
| RMCF0603FT40K2 | Stackpole Electronics Inc | 87.711 | RMCF0603FT40K2CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11626 | kr.1,162.60 |
| Unit Price without VAT: | kr.0.11626 |
|---|---|
| Unit Price with VAT: | kr.0.14533 |




