402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603402RFKTA

DigiKey Part Number
541-CRCW0603402RFKTATR-ND - Tape & Reel (TR)
541-CRCW0603402RFKTACT-ND - Cut Tape (CT)
541-CRCW0603402RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603402RFKTA
Description
RES SMD 402 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603402RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.44900kr.4.49
25kr.0.35120kr.8.78
50kr.0.29460kr.14.73
100kr.0.25030kr.25.03
250kr.0.20604kr.51.51
500kr.0.18050kr.90.25
1.000kr.0.16609kr.166.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13502kr.675.10
10.000kr.0.11495kr.1,149.50
15.000kr.0.10768kr.1,615.20
25.000kr.0.10037kr.2,509.25
35.000kr.0.09998kr.3,499.30
50.000kr.0.09959kr.4,979.50
60.000kr.0.09941kr.5,964.60
120.000kr.0.09876kr.11,851.20
125.000kr.0.09872kr.12,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750